- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92318-2614
92318-2614
Molex / Waldom
Cable Assembly Ribbon 0.14m 28AWG IDC Connector to IDC Connector 26 to 26 POS F-F IDT-IDT Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly Ribbon 0.14m 28AWG IDC Connector to IDC Connector 26 to 26 POS F-F IDT-IDT Picoflex® Bag
Search Keywords: 923182614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92318-2614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.14 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
You may purchase all in-stock quantity of 108
Stock lot only:
108
Minimum Order Quantity:
150
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.6072
150
$0.5520
600
$0.5170
1,300 +
$0.4710
Click for Quote
Log in
to unlock special pricing