- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92318-1223
92318-1223
Molex / Waldom
Cable Assembly Ribbon 0.23m 28AWG Picoflex to Picoflex 12 to 12 POS F-F IDT-IDT Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Ribbon 0.23m 28AWG Picoflex to Picoflex 12 to 12 POS F-F IDT-IDT Picoflex® Bag
Search Keywords: 923181223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92318-1223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.23 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2280
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,280
$2.65
4,560
$2.52
9,120 +
$2.40
Click for Quote
Log in
to unlock special pricing