- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92316-1606
Molex / Waldom
92316-1606
Picoflex PF-50 IDT-to-Board-in - 16 Circuits - 1.27mm Pitch - 0.06m Length - Natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Picoflex PF-50 IDT-to-Board-in - 16 Circuits - 1.27mm Pitch - 0.06m Length - Natural.
Search Keywords: 923161606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92316-1606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 92316-1606 RoHS compliant?
Yes, 92316-1606 is RoHS compliant.
What is the lead time for 92316-1606?
The standard lead time for 92316-1606 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,544
Ships today, if you order in
Minimum Order Quantity:
153
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
153
$0.9384
405
$0.9078
756
$0.8874
1,503 +
$0.8772
Click for Quote
Log in
to unlock special pricing