- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92315-1805
92315-1805
Molex / Waldom
Cable Assembly Flat Ribbon 1.2m 28AWG Picoflex to Picoflex 18 to 18 POS F-F IDT Picoflex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Flat Ribbon 1.2m 28AWG Picoflex to Picoflex 18 to 18 POS F-F IDT Picoflex Bag
Search Keywords: 923151805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
Supplier Standard Pack:
1 -
Cable Length:1.2 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,447
Can Ship immediately
Minimum Order Quantity:
28
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
28
$2.24
300
$2.13
700
$2.05
2,000
$1.98
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing