- Home ›
- All Products›
- 92315-1420
92315-1420
Molex / Waldom
Cable Assembly Ribbon Cable 0.2m 28AWG 14POS IDC Connector to 14POS IDC Connector F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Ribbon Cable 0.2m 28AWG 14POS IDC Connector to 14POS IDC Connector F-F
Search Keywords: 923151420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
809
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$1.78
200
$1.74
400
$1.72
750
$1.69
2,000
$1.53
4,000 +
$1.33
Click for Quote
Log in
to unlock special pricing