- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92315-1415
92315-1415
Molex / Waldom
Cable Assembly Ribbon 0.15m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Ribbon 0.15m 28AWG Picoflex to Picoflex 14 to 14 POS F-F IDT-IDT Picoflex® Bag
Search Keywords: 923151415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.15 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
916
Ships today, if you order in
Minimum Order Quantity:
30
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
30
$2.59
150
$2.53
300
$2.49
550 +
$2.46
Click for Quote
Log in
to unlock special pricing