- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-1216
Molex / Waldom
92315-1216
Cable Assembly 0.16m 28AWG 1.27mm 12 to 12 POS Picoflex to Picoflex F-F Picoflex® Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 92315-1216 |
| Alias/AKA: | 0923151216 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |