- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92315-1010
92315-1010
Molex / Waldom
Cable Assembly Flat Ribbon 0.1m 28AWG Picoflex to Picoflex 10 to 10 POS F-F IDT Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Flat Ribbon 0.1m 28AWG Picoflex to Picoflex 10 to 10 POS F-F IDT Picoflex® Bag
Search Keywords: 923151010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.1 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
65
$1.04
350
$1.01
650
$1.00
1,300
$0.96
1,500 +
$0.95
Click for Quote
Log in
to unlock special pricing