- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-0824
92315-0824
Molex / Waldom
Cable Assembly Ribbon 0.24m 28AWG Picoflex to Picoflex 8 to 8 POS F-F IDT-IDT Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Ribbon 0.24m 28AWG Picoflex to Picoflex 8 to 8 POS F-F IDT-IDT Bag
Search Keywords: 923150824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-0824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1700
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1.089
3,400
$0.990
8,000
$0.860
20,000 +
$0.850
Click for Quote
Log in
to unlock special pricing