- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92315-0607
92315-0607
Molex / Waldom
Cable Assembly Flat Ribbon 0.07m 28AWG Picoflex IDT to Picoflex IDT 6 to 6 POS F-F IDT-IDT Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Flat Ribbon 0.07m 28AWG Picoflex IDT to Picoflex IDT 6 to 6 POS F-F IDT-IDT Picoflex® Bag
Search Keywords: 923150607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-0607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.07 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
200
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
200
$0.4151
1,700
$0.4029
3,000
$0.3907
8,000
$0.3386
20,000
$0.3295
40,000 +
$0.3131
Click for Quote
Log in
to unlock special pricing