- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-0424
92315-0424
Molex / Waldom
Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 4 Circuits Female to Female 0.24m Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Picoflex PF-50 Cable Assembly Ribbon 28AWG IDT to IDT 4 Circuits Female to Female 0.24m Bag
Search Keywords: 923150424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-0424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4900
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4,900
$0.69
12,000
$0.60
30,000 +
$0.59
Click for Quote
Log in
to unlock special pricing