- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92315-0417
92315-0417
Molex / Waldom
Cable Assembly 0.17m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.17m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag
Search Keywords: 923150417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92315-0417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,840
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.6426
550
$0.6324
1,100 +
$0.6222
Click for Quote
Log in
to unlock special pricing