- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91999-3474
Molex / Waldom
91999-3474
Appli-Mate RAST 5 Header - 6 Circuits - 5mm Pitch - Vertical - Silver (Ag) Plating - Glow-Wire Capable - Natural.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 91999-3474 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
Supplier's Standard Package:
|
1 |
| Type: | Wire3594 to Board3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 5 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 2503584VAC |
| Maximum Current Rating: | 16/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -20 to 120 °C |