- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91999-0478
91999-0478
Molex / Waldom
Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Bag
Search Keywords: 919990478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91999-0478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,602
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
550
$0.1244
2,700
$0.1214
5,400
$0.1193
7,000 +
$0.1142
Click for Quote
Log in
to unlock special pricing