- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 91886-0004
91886-0004
Molex / Waldom
Conn FFC/FPC Connector SKT 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC/FPC Connector SKT 2 POS
Search Keywords: 918860004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91886-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:2
-
Pitch:N/A
-
Mounting:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,137
Ships today, if you order in
Minimum Order Quantity:
90
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
95
$0.70
500
$0.69
950
$0.68
1,900
$0.67
10,800
$0.60
30,000 +
$0.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT