- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 91813-9103
91813-9103
Molex / Waldom
Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 918139103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91813-9103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,899
Can Ship immediately
Minimum Order Quantity:
500
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
500
$0.1346
2,500
$0.1326
5,000
$0.1295
10,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing