- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91778-0030
91778-0030
Molex / Waldom
Appli-Mate RAST 5 IDT Housing - 2 Circuit - 5.00mm Pitch - Indirect - Female - 10 Amp - Fully Coded.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Appli-Mate RAST 5 IDT Housing - 2 Circuit - 5.00mm Pitch - Indirect - Female - 10 Amp - Fully Coded.
Search Keywords: 917780030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91778-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187,980
Can Ship immediately
Minimum Order Quantity:
350
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
350
$0.3988
900
$0.3866
3,500
$0.3754
10,800
$0.3397
30,000
$0.2978
75,000
$0.2897
150,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing