- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91717-0003
91717-0003
Molex / Waldom
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
Search Keywords: 917170003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91717-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,047
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$0.126
2,500
$0.124
4,000
$0.117
8,000
$0.114
10,000
$0.102
25,000 +
$0.100
Click for Quote
Log in
to unlock special pricing