- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91716-3501
91716-3501
Molex / Waldom
Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray
Search Keywords: 917163501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91716-3501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48000
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
48,000
$0.63
120,000
$0.56
300,000 +
$0.53
Click for Quote
Log in
to unlock special pricing