- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91716-0001
Molex / Waldom
91716-0001
Conn IDC Connector F 3 POS 2.5mm IDT RA Cable Mount Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91716-0001
-
Alias/AKA:0917160001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 120 °C