- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 91627-1014
91627-1014
Molex / Waldom
Conn Power F 2 POS 5mm Solder Cable Mount 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power F 2 POS 5mm Solder Cable Mount 1 Port Tray
Search Keywords: 916271014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91627-1014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.3095
1,000
$0.2402
2,500
$0.2291
5,000
$0.2134
7,500
$0.2042
25,000
$0.1834
50,000
$0.1807
100,000 +
$0.1741
Click for Quote
Log in
to unlock special pricing