- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 91525-1210
91525-1210
Molex / Waldom
Conn Telephone/Telecom RCP 73 POS 0.5mm Solder RA SMD 73 Terminal 1 Port LaneLink Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Telephone/Telecom RCP 73 POS 0.5mm Solder RA SMD 73 Terminal 1 Port LaneLink Tray
Search Keywords: 915251210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:91525-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Gender:RCP
-
Number of Contacts:73
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-20 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$11.22
60
$10.77
200
$10.34
400
$9.93
1,000 +
$9.53
Click for Quote
Log in
to unlock special pricing