- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90816-0024
90816-0024
Molex / Waldom
Conn Picoflex HDR 24 POS 1.27mm Solder ST SMD Picoflex® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Picoflex HDR 24 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords: 908160024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90816-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,347
Can Ship immediately
Minimum Order Quantity:
60
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
55
$1.2100
300
$1.1800
600
$1.1700
1,200
$1.1400
1,440
$1.1200
4,000
$0.9792
10,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing