- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90816-0016
90816-0016
Molex / Waldom
Conn Picoflex HDR 16 POS 1.27mm Solder ST SMD Picoflex® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Picoflex HDR 16 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords: 908160016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90816-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,064
Can Ship immediately
Minimum Order Quantity:
84
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
84
$0.957
400
$0.905
800
$0.867
1,600
$0.837
2,016
$0.801
8,000 +
$0.770
Click for Quote
Log in
to unlock special pricing