- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90816-0014
90816-0014
Molex / Waldom
Conn Picoflex HDR 14 POS 1.27mm Solder ST SMD PicoflexA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Picoflex HDR 14 POS 1.27mm Solder ST SMD PicoflexA® Tube
Search Keywords: 908160014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90816-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
You may purchase all in-stock quantity of 57
Stock lot only:
57
Minimum Order Quantity:
3312
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.8976
6,624
$0.8160
16,000
$0.7038
40,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing