- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90814-0810
Molex / Waldom
90814-0810
Conn Picoflex HDR 10 POS 1.27mm Solder ST SMD Picoflex® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Picoflex HDR 10 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords: 908140810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90814-0810
-
Alias/AKA:0908140810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 90814-0810 RoHS compliant?
Yes, 90814-0810 is RoHS compliant.
What is the lead time for 90814-0810?
The standard lead time for 90814-0810 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
200
$0.420
850
$0.407
3,400
$0.395
9,216
$0.383
20,000
$0.336
50,000 +
$0.330
Click for Quote
Log in
to unlock special pricing