- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90814-0610
90814-0610
Molex / Waldom
Conn Picoflex HDR 10 POS 1.27mm Solder ST SMD PicoflexA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn Picoflex HDR 10 POS 1.27mm Solder ST SMD PicoflexA® Tube
Search Keywords: 908140610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90814-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:2.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,284
Can Ship immediately
Minimum Order Quantity:
169
Price (USD)
Qty
Unit Price
169
$0.3631
2,000
$0.3519
4,000
$0.3376
10,000
$0.3264
30,000 +
$0.3121
Click for Quote
Log in
to unlock special pricing