- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90814-0512
Molex / Waldom
90814-0512
Conn Picoflex HDR 12 POS 1.27mm Solder ST SMD Picoflex® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Picoflex HDR 12 POS 1.27mm Solder ST SMD Picoflex® T/R
Search Keywords: 908140512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90814-0512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 90814-0512 RoHS compliant?
Yes, 90814-0512 is RoHS compliant.
What is the lead time for 90814-0512?
The standard lead time for 90814-0512 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
600
$0.590
1,200
$0.510
1,800
$0.481
4,200
$0.420
10,200 +
$0.407
Click for Quote
Log in
to unlock special pricing