- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90814-0014
90814-0014
Molex / Waldom
Conn Picoflex HDR 14 POS 1.27mm Solder ST SMD Picoflex® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Picoflex HDR 14 POS 1.27mm Solder ST SMD Picoflex® Tube
Search Keywords: 908140014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90814-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,993
Can Ship immediately
Minimum Order Quantity:
129
Price (USD)
Qty
Unit Price
129
$0.4804
900
$0.4570
3,000
$0.4457
8,000
$0.4335
23,000 +
$0.4100
Click for Quote
Log in
to unlock special pricing