- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90779-0004
90779-0004
Molex / Waldom
Conn Wire to Board HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Search Keywords: 907790004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90779-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Buy all 26 in-stock or the regular minimum order quantity of 200
Stock lot only:
26
Minimum Order Quantity:
200
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.407
200
$0.370
900
$0.367
1,900
$0.360
3,000
$0.347
8,000
$0.304
20,000 +
$0.298
Click for Quote
Log in
to unlock special pricing