- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90663-1301
90663-1301
Molex / Waldom
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole QF-50¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole QF-50¢A€žA¢ Tray
Search Keywords: 906631301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90663-1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
Supplier Standard Pack:
1 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.82
400
$1.73
800
$1.66
2,000
$1.60
7,000 +
$1.54
Click for Quote
Log in
to unlock special pricing