- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90635-1263
90635-1263
Molex / Waldom
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Search Keywords: 906351263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90635-1263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,508
Can Ship immediately
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.7344
900
$0.7038
2,000
$0.6732
5,000
$0.6426
15,000 +
$0.6222
Click for Quote
Log in
to unlock special pricing