Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90635-1261

Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Search Keywords: 906351261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90635-1261
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90635-1261 discontinued?
Yes, 90635-1261 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 90635-1261 RoHS compliant?
Yes, 90635-1261 is RoHS compliant.
What is the lead time for 90635-1261?
The standard lead time for 90635-1261 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,937
Can Ship immediately
Minimum Order Quantity:
109
ADD TO CART
Price (USD)
Qty
Unit Price
109
$0.5743
2,000
$0.5508
3,000
$0.5273
7,000
$0.5039
20,000 +
$0.4804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!