- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90584-1308
Molex / Waldom
90584-1308
Conn IDC Connector RCP 8 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector RCP 8 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
Search Keywords: 905841308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90584-1308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 90584-1308 RoHS compliant?
Yes, 90584-1308 is RoHS compliant.
What is the lead time for 90584-1308?
The standard lead time for 90584-1308 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
250
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$0.3164
250
$0.2876
1,200
$0.2825
1,344 +
$0.2662
Click for Quote
Log in
to unlock special pricing