- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-3318
90327-3318
Molex / Waldom
Conn IDC Connector RCP 18 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IDC Connector RCP 18 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903273318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-3318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,810
Ships today, if you order in
Minimum Order Quantity:
20
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$3.23
150
$3.17
250
$3.11
450
$3.06
4,000
$3.00
8,000
$2.63
20,000 +
$2.54
Click for Quote
Log in
to unlock special pricing