- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-3314
90327-3314
Molex / Waldom
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903273314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-3314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
30
$2.42
150
$2.37
300
$2.32
600 +
$2.27
Click for Quote
Log in
to unlock special pricing