- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-3308
90327-3308
Molex / Waldom
Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903273308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-3308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,093
Ships today, if you order in
Minimum Order Quantity:
45
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
45
$1.38
250
$1.36
450
$1.35
900
$1.32
7,500
$1.30
16,000 +
$1.29
Click for Quote
Log in
to unlock special pricing