- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-3306
Molex / Waldom
90327-3306
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 90327-3306 |
| Alias/AKA: | 0903273306 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908510 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 1.2/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -40 to 105 °C |