- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-0379
90327-0379
Molex / Waldom
Conn IDC Connector RCP 18 POS 1.27mm IDT RA Cable Mount PicoflexA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn IDC Connector RCP 18 POS 1.27mm IDT RA Cable Mount PicoflexA® T/R
Search Keywords: 903270379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
4000 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
4,000
$0.4906
16,000 +
$0.4386
Click for Quote
Log in
to unlock special pricing