- Home ›
- All Products›
- 90327-0361
Molex / Waldom
90327-0361
Connector IDT Receptacle 8 Position 1.27mm IDC Straight Cable Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector IDT Receptacle 8 Position 1.27mm IDC Straight Cable Mount Emboss T/R
Search Keywords: 903270361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
4000
Frequently Asked Questions
Is 90327-0361 RoHS compliant?
Yes, 90327-0361 is RoHS compliant.
What is the lead time for 90327-0361?
The standard lead time for 90327-0361 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
4,000
$0.2254
8,000
$0.2213
20,000
$0.2020
40,000
$0.1744
100,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing