- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-0359
90327-0359
Molex / Waldom
Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount PicoflexA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount PicoflexA® T/R
Search Keywords: 903270359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4,000
$0.221
8,000
$0.217
20,000
$0.198
40,000
$0.171
100,000
$0.167
200,000 +
$0.159
Click for Quote
Log in
to unlock special pricing