Image is representational - see mfr. specs

90327-0326

Molex / Waldom

Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Picoflex® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903270326
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90327-0326
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    1.2/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
18 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
150
$0.68
550
$0.67
1,100
$0.65
2,200
$0.64
2,500 +
$0.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!