- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-0320
Molex / Waldom
90327-0320
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903270320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 90327-0320 RoHS compliant?
Yes, 90327-0320 is RoHS compliant.
What is the lead time for 90327-0320?
The standard lead time for 90327-0320 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
You may purchase all in-stock quantity of 245
Stock lot only:
245
Minimum Order Quantity:
500
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.5543
500
$0.5039
700
$0.4906
1,400
$0.4784
4,000
$0.4661
8,000
$0.4151
20,000
$0.4029
40,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing