- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-0314
90327-0314
Molex / Waldom
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903270314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$0.3985
1,800
$0.3849
3,600
$0.3797
5,000
$0.3725
12,000
$0.3267
30,000
$0.3173
60,000 +
$0.2975
Click for Quote
Log in
to unlock special pricing