Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90327-0308

Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn IDC Connector RCP 8 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903270308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90327-0308
Alias/AKA: 0903270308
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 V
Maximum Current Rating: 1.2/Contact A
Termination Method: IDT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90327-0308 RoHS compliant?
Yes, 90327-0308 is RoHS compliant.
What is the lead time for 90327-0308?
The standard lead time for 90327-0308 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,626
Ships today, if you order in
Minimum Order Quantity:
300
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2563
300
$0.2330
1,500
$0.2300
3,000
$0.2230
6,000
$0.2200
7,500
$0.2160
16,000
$0.1890
40,000 +
$0.1830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!