- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90327-0304
Molex / Waldom
90327-0304
Conn IDC Connector RCP 4 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn IDC Connector RCP 4 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Search Keywords: 903270304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90327-0304
-
Alias/AKA:0903270304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 90327-0304 RoHS compliant?
Yes, 90327-0304 is RoHS compliant.
What is the lead time for 90327-0304?
The standard lead time for 90327-0304 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$0.144
2,400
$0.141
4,800
$0.138
9,000
$0.133
16,000 +
$0.122
Click for Quote
Log in
to unlock special pricing