- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90325-7014
Molex / Waldom
90325-7014
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
Search Keywords: 903257014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90325-7014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 90325-7014 RoHS compliant?
Yes, 90325-7014 is RoHS compliant.
What is the lead time for 90325-7014?
The standard lead time for 90325-7014 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6048
22 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
6,048
$2.27
16,000
$2.00
40,000 +
$1.95
Click for Quote
Log in
to unlock special pricing