- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90325-0014
90325-0014
Molex / Waldom
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Search Keywords: 903250014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90325-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Picoflex
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,251
Can Ship immediately
Minimum Order Quantity:
300
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
300
$0.4570
1,500
$0.4457
1,800
$0.4335
4,000
$0.3754
10,000
$0.3631
20,000
$0.3397
50,000 +
$0.3193
Click for Quote
Log in
to unlock special pricing