Image is representational - see mfr. specs

90325-0008

Molex / Waldom

Conn Picoflex HDR 8 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Picoflex HDR 8 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag
Search Keywords: 903250008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90325-0008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Picoflex
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    1.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Ships today, if you order in
Minimum Order Quantity:
277
20 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
277
$0.3205
3,000
$0.2190
6,000
$0.2070
10,000
$0.2020
25,000 +
$0.1971
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!