- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 90170-0050
Molex / Waldom
90170-0050
Connector Accessories Strain Relief 50POS ST Polyester Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 90170-0050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | IE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Strain Relief |
| Dimension: | 63.13 x 3.9 x 11.7 mm |
| Operating Temperature: | -25 to 85 °C |
-
This product is discontinued, but still in stock.